1N5231B vs 1N5231BT-10 feature comparison

1N5231B Shenzhen Yixinsemi Electronics Co Ltd

Buy Now Datasheet

1N5231BT-10 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHENZHEN YIXINSEMI ELECTRONICS CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA 20 mA
Base Number Matches 81 1
Package Description O-LALF-W2
Knee Impedance-Max 1600 Ω
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 1.5315 mV/°C

Compare 1N5231B with alternatives

Compare 1N5231BT-10 with alternatives