1N5229CTA2
vs
MMSZ5229A_R1_10001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
PANJIT INTERNATIONAL INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
22 Ω
22 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
150 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
2%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
3
1
Package Description
SOD-123, 2 PIN
Samacsys Manufacturer
PANJIT
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare 1N5229CTA2 with alternatives
Compare MMSZ5229A_R1_10001 with alternatives