1N5229BURTRE3
vs
PMLL5229B115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
22 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Package Description
O-LELF-R2
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Compare 1N5229BURTRE3 with alternatives
Compare PMLL5229B115 with alternatives