1N5227B_AY_10001 vs 1N5227B feature comparison

1N5227B_AY_10001 PanJit Semiconductor

Buy Now Datasheet

1N5227B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC WEITRON TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 24 Ω 24 Ω
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 1700 Ω 1700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.6 V 3.6 V
Reverse Current-Max 15 µA 15 µA
Reverse Test Voltage 1 V 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Voltage Temp Coeff-Max -0.065 mV/°C

Compare 1N5227B_AY_10001 with alternatives

Compare 1N5227B with alternatives