1N5227BD2A-JQRS vs 1N5227BD2A.RAD feature comparison

1N5227BD2A-JQRS TT Electronics Resistors

Buy Now Datasheet

1N5227BD2A.RAD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Active Active
TT ELECTRONICS PLC SEMELAB LTD
R-CDSO-N2 R-CDSO-N2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-CDSO-N2 R-CDSO-N2
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
3.6 V 3.6 V
YES YES
ZENER ZENER
NO LEAD NO LEAD
DUAL DUAL
5% 5%
20 mA 20 mA
2 2
2

Compare 1N5227BD2A-JQRS with alternatives

Compare 1N5227BD2A.RAD with alternatives