1N5226BP vs MSP1N5226BTR feature comparison

1N5226BP Micro Commercial Components

Buy Now Datasheet

MSP1N5226BTR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
Part Package Code DO-35 DO-7
Package Description ROHS COMPLIANT, GLASS PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 20% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N5226BP with alternatives

Compare MSP1N5226BTR with alternatives