1N5226B.TR vs 1N5226B feature comparison

1N5226B.TR Fairchild Semiconductor Corporation

Buy Now Datasheet

1N5226B NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEC ELECTRONICS AMERICA INC
Part Package Code DO-35
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 3 79
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 1600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Reverse Current-Max 25 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max -2.31 mV/°C
Working Test Current 20 mA

Compare 1N5226B.TR with alternatives

Compare 1N5226B with alternatives