1N5226B-LCC3 vs DL5527B feature comparison

1N5226B-LCC3 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

DL5527B Micro Commercial Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MICRO COMMERCIAL COMPONENTS
Package Description R-CDSO-N4 O-LELF-R2
Pin Count 4 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N4 O-LELF-R2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Working Test Current 20 mA 1 mA
Base Number Matches 2 1
Part Package Code MELF
Dynamic Impedance-Max 35 Ω
JESD-609 Code e0
Reverse Current-Max 0.0005 µA
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N5226B-LCC3 with alternatives

Compare DL5527B with alternatives