1N5225BTR-RECU vs TC1N5225B feature comparison

1N5225BTR-RECU Central Semiconductor Corp

Buy Now Datasheet

TC1N5225B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Dynamic Impedance-Max 29 Ω
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare 1N5225BTR-RECU with alternatives

Compare TC1N5225B with alternatives