1N5225BTR-RECU vs 1N5225BAZ2 feature comparison

1N5225BTR-RECU Central Semiconductor Corp

Buy Now Datasheet

1N5225BAZ2 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-LALF-W2
Knee Impedance-Max 1600 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 50 µA
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare 1N5225BTR-RECU with alternatives

Compare 1N5225BAZ2 with alternatives