1N5225BRL2 vs 1N5225B feature comparison

1N5225BRL2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5225B Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω 29 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 4
Forward Voltage-Max (VF) 1.1 V
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V

Compare 1N5225BRL2 with alternatives

Compare 1N5225B with alternatives