1N5225BD7 vs 1N5225BBKPBFREE feature comparison

1N5225BD7 Microsemi Corporation

Buy Now Datasheet

1N5225BBKPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Package Description O-XALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 50 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) 260

Compare 1N5225BD7 with alternatives

Compare 1N5225BBKPBFREE with alternatives