1N5225BD2A.GRPB
vs
MV1N5225CUR-1TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
MICROSEMI CORP
Package Description
R-CDSO-N2
HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DO-213AA
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Compare 1N5225BD2A.GRPB with alternatives
Compare MV1N5225CUR-1TR with alternatives