1N5225B-G
vs
1N5225BRA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
DO-204
Package Description
O-XALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-LALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3 V
3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
3
2
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
29 Ω
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
250
Compare 1N5225B-G with alternatives
Compare 1N5225BRA1 with alternatives