1N5225B
vs
1N5225BRA1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
RUGAO DACHANG ELECTRONIC CO LTD
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
29 Ω
|
29 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
71
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-35
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-204AH
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5225B with alternatives
Compare 1N5225BRA1 with alternatives