1N5225B vs 1N5225BRL2 feature comparison

1N5225B Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N5225BRL2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω 29 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN

Compare 1N5225B with alternatives

Compare 1N5225BRL2 with alternatives