1N5225B vs 1N5225B feature comparison

1N5225B Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N5225B Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω 29 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N5225B with alternatives

Compare 1N5225B with alternatives