1N5225-AP vs 1N5225-G feature comparison

1N5225-AP Micro Commercial Components

Buy Now Datasheet

1N5225-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
DO-35
ROHS COMPLIANT, GLASS PACKAGE-2 O-XALF-W2
2
compliant unknown
EAR99
8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-35
O-LALF-W2 O-XALF-W2
e3
1
1 1
2 2
GLASS UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
260 NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
3 V 3 V
NO NO
ZENER ZENER
MATTE TIN
WIRE WIRE
AXIAL AXIAL
10 NOT SPECIFIED
20% 10%
20 mA 20 mA
1 2

Compare 1N5225-AP with alternatives

Compare 1N5225-G with alternatives