1N5225 vs 1N5225BRL2 feature comparison

1N5225 Motorola Mobility LLC

Buy Now Datasheet

1N5225BRL2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 22 1
Pbfree Code Yes
Part Package Code DO-204
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 29 Ω
Peak Reflow Temperature (Cel) 250

Compare 1N5225 with alternatives

Compare 1N5225BRL2 with alternatives