1N5225 vs 1N5225BE3 feature comparison

1N5225 Loras Industries Inc

Buy Now Datasheet

1N5225BE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LORAS INDUSTRIES INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 500 mA 20 mA
Base Number Matches 1 19
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Dynamic Impedance-Max 29 Ω
JEDEC-95 Code DO-204AH
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.48 W
Terminal Finish MATTE TIN
Voltage Tol-Max 5%

Compare 1N5225 with alternatives

Compare 1N5225BE3 with alternatives