1N5225 vs 1N5225BURE3TR feature comparison

1N5225 Bkc Semiconductors Inc

Buy Now Datasheet

1N5225BURE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
Additional Feature HIGH SURGE CAPABILITY TR, 7 INCH: 2000
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 20% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 1
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -65 °C

Compare 1N5225 with alternatives

Compare 1N5225BURE3TR with alternatives