1N5223CTA2 vs 1N5223C feature comparison

1N5223CTA2 onsemi

Buy Now Datasheet

1N5223C Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 3 20
Package Description O-LALF-W2
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5223C with alternatives