1N5223BUR-1 vs 1N5223B feature comparison

1N5223BUR-1 Microchip Technology Inc

Buy Now Datasheet

1N5223B onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 DO-35, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 7 Weeks, 4 Days
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-204AH
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 8
Pbfree Code Yes
Part Package Code Axial Lead
Pin Count 2
Manufacturer Package Code 017AG
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 30 Ω

Compare 1N5223BUR-1 with alternatives

Compare 1N5223B with alternatives