1N5223-35T/B vs 1N5223B-B feature comparison

1N5223-35T/B PanJit Semiconductor

Buy Now Datasheet

1N5223B-B Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC RECTRON LTD
DO-35 DO-35
ROHS COMPLIANT, GLASS PACKAGE-2 O-LALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-35
O-LALF-W2 O-LALF-W2
1 1
2 2
175 °C 175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
2.7 V 2.7 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
5% 5%
20 mA 20 mA
1 2
Rectron
30 Ω
e3
1300 Ω
75 µA
1 V
MATTE TIN

Compare 1N5223-35T/B with alternatives

Compare 1N5223B-B with alternatives