1N5222C-TR
vs
1N5222C-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
240
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
2%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare 1N5222C-TR with alternatives
Compare 1N5222C-A with alternatives