1N5222BTA2 vs 1N5222BRR2 feature comparison

1N5222BTA2 onsemi

Buy Now Datasheet

1N5222BRR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code DO-35 DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.5 V 2.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 2

Compare 1N5222BTA2 with alternatives

Compare 1N5222BRR2 with alternatives