1N5222B vs 1N5222BURTRE3 feature comparison

1N5222B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

1N5222BURTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.5 V 2.5 V
Surface Mount NO YES
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 60 1
Additional Feature TR, 7 INCH: 2000

Compare 1N5222B with alternatives

Compare 1N5222BURTRE3 with alternatives