1N5222B
vs
1N5222BUR-1E3TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
2.5 V
2.5 V
Surface Mount
NO
YES
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
60
1
Pbfree Code
Yes
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Additional Feature
TR, 7 INCH; 2000
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Compare 1N5222B with alternatives
Compare 1N5222BUR-1E3TR with alternatives