1N5222B vs ZMM5222B feature comparison

1N5222B Comchip Technology Corporation Ltd

Buy Now Datasheet

ZMM5222B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.5 V 2.5 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 2
Diode Element Material SILICON
Technology ZENER

Compare 1N5222B with alternatives

Compare ZMM5222B with alternatives