1N5221D-T
vs
MSP1N5221D-1TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
175 °C
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.48 W
Reference Voltage-Nom
2.4 V
2.4 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
1%
1%
Working Test Current
20 mA
20 mA
Base Number Matches
2
1
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5221D-T with alternatives
Compare MSP1N5221D-1TR with alternatives