1N5221BUR-1 vs 1N5221BUR-1TR feature comparison

1N5221BUR-1 VPT Components

Buy Now Datasheet

1N5221BUR-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-10-04
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DO-213AA
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2
Additional Feature TR, 7 INCH; 2000
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.4 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare 1N5221BUR-1TR with alternatives