1N5221BTA vs 1N5221B(DO-35)P feature comparison

1N5221BTA Motorola Mobility LLC

Buy Now Datasheet

1N5221B(DO-35)P Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Knee Impedance-Max 1200 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.4 V
Reverse Current-Max 100 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare 1N5221BTA with alternatives

Compare 1N5221B(DO-35)P with alternatives