1N5221B vs 1N5221B feature comparison

1N5221B NEC Electronics America Inc

Buy Now Datasheet

1N5221B onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS AMERICA INC ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 1200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max -2.04 mV/°C
Working Test Current 20 mA 20 mA
Base Number Matches 1 8
Pbfree Code Yes
Part Package Code Axial Lead
Package Description DO-35, 2 PIN
Pin Count 2
Manufacturer Package Code 017AG
Factory Lead Time 22 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 30 Ω
JESD-609 Code e3
Terminal Finish MATTE TIN
Voltage Tol-Max 5%

Compare 1N5221B with alternatives

Compare 1N5221B with alternatives