1N5221A vs MX1N5223BUR-1E3 feature comparison

1N5221A Motorola Mobility LLC

Buy Now Datasheet

MX1N5223BUR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-204AH DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e3
Knee Impedance-Max 1200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Reverse Current-Max 100 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Temp Coeff-Max -2.04 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DO-213AA
Pin Count 2
Reference Standard MIL-19500

Compare 1N5221A with alternatives

Compare MX1N5223BUR-1E3 with alternatives