1N5221A vs 1N6310BD2A-JQRS feature comparison

1N5221A Motorola Mobility LLC

Buy Now Datasheet

1N6310BD2A-JQRS TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TT ELECTRONICS PLC
Package Description O-LALF-W2 R-CDSO-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 R-CDSO-N2
JESD-609 Code e0
Knee Impedance-Max 1200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Reverse Current-Max 100 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Voltage Temp Coeff-Max -2.04 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 13
Additional Feature HIGH RELIABILITY

Compare 1N5221A with alternatives

Compare 1N6310BD2A-JQRS with alternatives