1N5221 vs 1N6310BD2B-JQRS.GCDM feature comparison

1N5221 Micro Commercial Components

Buy Now Datasheet

1N6310BD2B-JQRS.GCDM TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP TT ELECTRONICS PLC
Part Package Code DO-35
Package Description GLASS PACKAGE-2 R-CDSO-N2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-CDSO-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Voltage Tol-Max 20% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 58 1
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N5221 with alternatives

Compare 1N6310BD2B-JQRS.GCDM with alternatives