1N5167
vs
1N5166
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FEI MICROWAVE INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
0.4 V
|
0.4 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Rep Pk Reverse Voltage-Max |
20 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
3
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.60
|
Breakdown Voltage-Min |
|
30 V
|
Case Connection |
|
ISOLATED
|
Diode Capacitance-Max |
|
1 pF
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.25 W
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.2 µA
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5166 with alternatives