1N5149
vs
1N5150
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
ASI SEMICONDUCTOR INC
|
Package Description |
O-CEMW-N2
|
O-CEMW-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
80 V
|
80 V
|
Diode Capacitance-Max |
5 pF
|
20 pF
|
Diode Capacitance-Min |
5 pF
|
5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
STEP RECOVERY DIODE
|
STEP RECOVERY DIODE
|
Frequency Band |
UHF
|
UHF
|
JESD-30 Code |
O-CEMW-N2
|
O-CEMW-N2
|
Number of Terminals |
2
|
2
|
Output Power-Min |
11 W
|
24 W
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Power Dissipation-Max |
10 W
|
14 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
2
|
|
|
|