1N5146
vs
1N5146A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX/METELICS INC
API TECHNOLOGIES CORP
Part Package Code
DO-7
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
65 V
60 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
10%
5%
Diode Capacitance Ratio-Min
3.2
3.2
Diode Capacitance-Nom
33 pF
33 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
200
200
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
12
2
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Operating Temperature-Max
175 °C
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
0.02 µA
Reverse Test Voltage
55 V
Compare 1N5146 with alternatives
Compare 1N5146A with alternatives