1N5062
vs
1N4248
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWEREX INC
POWEREX INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
E-LALF-W2
E-LALF-W2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
160 °C
Output Current-Max
2.5 A
2.5 A
Package Body Material
GLASS
GLASS
Package Shape
ELLIPTICAL
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
6 µs
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare 1N5062 with alternatives
Compare 1N4248 with alternatives