1N5035A vs 1N4477US feature comparison

1N5035A New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N4477US Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.5 W
Reference Voltage-Nom 30 V 33 V
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 7.5 mA
Base Number Matches 2 6
Rohs Code No
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED
Dynamic Impedance-Max 25 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N4477US with alternatives