1N4996US vs 1N984E3 feature comparison

1N4996US Microsemi Corporation

Buy Now Datasheet

1N984E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, D58, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 390 V 91 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 3 mA 1.4 mA
Base Number Matches 4 1
Part Package Code DO-7
Dynamic Impedance-Max 400 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 175 °C

Compare 1N4996US with alternatives

Compare 1N984E3 with alternatives