1N4990 vs JANTXV1N4990 feature comparison

1N4990 Unitrode Corporation

Buy Now Datasheet

JANTXV1N4990

Part not found

Search for JANTXV1N4990
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 550 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 220 V
Reverse Current-Max 2 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 253 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 4

Compare 1N4990 with alternatives