1N4990 vs 1N4990 feature comparison

1N4990 Unitrode Corporation

Buy Now Datasheet

1N4990 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 550 Ω 550 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 220 V 220 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 253 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 5 mA 5 mA
Base Number Matches 4 5
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH SURGE CAPABILITY
JEDEC-95 Code DO-41

Compare 1N4990 with alternatives

Compare 1N4990 with alternatives