1N4984US vs JANTX1N4984US feature comparison

1N4984US Semtech Corporation

Buy Now Datasheet

JANTX1N4984US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP SENSITRON SEMICONDUCTOR
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 170 Ω 70 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 120 V 120 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
JESD-609 Code e0
Reference Standard MIL-19500/356H
Terminal Finish TIN LEAD

Compare 1N4984US with alternatives

Compare JANTX1N4984US with alternatives