1N4977
vs
1N4977E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
8.7
Additional Feature
HIGH SURGE CAPABILITY
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
20%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
5
1
Package Description
O-LALF-W2
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Compare 1N4977 with alternatives
Compare 1N4977E3 with alternatives