1N4975 vs 1N4975 feature comparison

1N4975 Microchip Technology Inc

Buy Now Datasheet

1N4975 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTERNATIONAL SEMICONDUCTOR INC
Package Description HERMETIC SEALED, PLASTIC, E PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 25 mA 25 mA
Base Number Matches 29 5
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-41

Compare 1N4975 with alternatives

Compare 1N4975 with alternatives