1N4973US
vs
JANTX1N4973US
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
SEMTECH CORP
Package Description
HERMETIC SEALED, GLASS, D58, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
SEMTECH
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
SOLDER LUG
WRAP AROUND
Terminal Position
UPPER
END
Voltage Tol-Max
5%
4.88%
Working Test Current
30 mA
30 mA
Base Number Matches
7
1
Dynamic Impedance-Max
6 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Reference Standard
MIL-19500/356
Compare 1N4973US with alternatives
Compare JANTX1N4973US with alternatives