1N4971
vs
JANS1N4971
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMTECH CORP
Package Description
HERMETIC SEALED, PLASTIC, E PACKAGE-2
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
36 V
36 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
30 mA
30 mA
Base Number Matches
26
2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
5 Ω
Operating Temperature-Max
200 °C
Reference Standard
MIL-19500
Compare 1N4971 with alternatives
Compare JANS1N4971 with alternatives