1N4963 vs JAN1N4963 feature comparison

1N4963 Microchip Technology Inc

Buy Now Datasheet

JAN1N4963 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, PLASTIC, E PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks 28 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω 2.5 Ω
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 75 mA 75 mA
Base Number Matches 29 7
Knee Impedance-Max 155 Ω
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/356H
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 12.8 mV/°C

Compare 1N4963 with alternatives

Compare JAN1N4963 with alternatives